Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBNX005-11
Order Code3014273
Product RangeEMIFIL BNX Series
Technical Datasheet
639 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 104.270 |
5+ | kr 95.190 |
10+ | kr 86.100 |
20+ | kr 80.240 |
40+ | kr 74.840 |
100+ | kr 69.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 104.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoBNX005-11
Order Code3014273
Product RangeEMIFIL BNX Series
Technical Datasheet
Filter ApplicationsAmusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Voltage Rating50V
Filter TypeEMI
Current Rating15A
No. of Phases-
No. of Stages1 Stage
Filter TerminalsThrough Hole
Filter MountingThrough Hole
Filter Input TerminalsPC Pin
Filter Output TerminalsPC Pin
Product RangeEMIFIL BNX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Applications
Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Filter Type
EMI
No. of Phases
-
Filter Terminals
Through Hole
Filter Input Terminals
PC Pin
Product Range
EMIFIL BNX Series
Voltage Rating
50V
Current Rating
15A
No. of Stages
1 Stage
Filter Mounting
Through Hole
Filter Output Terminals
PC Pin
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability