Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW44SM401SK2L
Order Code3351175
Product RangeDLW44SM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | kr 9.970 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
kr 9,970.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW44SM401SK2L
Order Code3351175
Product RangeDLW44SM Series
Technical Datasheet
DC Current Rating2.1A
Inductance-
Product RangeDLW44SM Series
Impedance400ohm
Inductor Case / Package-
Common Mode Filter Case-
Product Length4mm
Product Width4mm
Product Height1.4mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
2.1A
Product Range
DLW44SM Series
Inductor Case / Package
-
Product Length
4mm
Product Height
1.4mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
400ohm
Common Mode Filter Case
-
Product Width
4mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086
Product traceability