Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 767.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 767.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBCA1HN2EG-EVK
Order Code4300414
Technical Datasheet
Silicon ManufacturerMurata
Silicon Core NumberLBCA1HN2EG
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Wireless SoC
Kit ContentsType2EG BLE Evaluation Kit LBCA1HN2EG, USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LBCA1HN2EG-EVK is an evaluation and application development kit for the Murata Type2EG BLE module, which is based on OnSemi’s RSL15 chip. The evaluation and testing procedure of this EVK are exactly the same as the RSL15 EVB.
Contents
1 Type2EG evaluation board, 1 USB cable.
Technical Specifications
Silicon Manufacturer
Murata
Kit Application Type
Wireless Connectivity
Kit Contents
Type2EG BLE Evaluation Kit LBCA1HN2EG, USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LBCA1HN2EG
Application Sub Type
Bluetooth Wireless SoC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0133