Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFL18ST507X1C3D
Order Code3471655
Product RangeEMIFIL NFL18ST_X Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoNFL18ST507X1C3D
Order Code3471655
Product RangeEMIFIL NFL18ST_X Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating16V
Current Rating200mA
No. of Phases-
No. of Stages-
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL NFL18ST_X Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Filter Applications
General Purpose
Current Rating
200mA
No. of Stages
-
Filter Input Terminals
SMD
Product Range
EMIFIL NFL18ST_X Series
Voltage Rating
16V
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability