Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E20A0-R1
Order Code4126899
Product RangePKLCS Series
Technical Datasheet
1,743 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.340 |
50+ | kr 9.700 |
100+ | kr 8.850 |
250+ | kr 8.450 |
500+ | kr 7.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 13.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E20A0-R1
Order Code4126899
Product RangePKLCS Series
Technical Datasheet
Transducer FunctionSounder
Tones-
Sound Pressure Level (SPL)76dB
Supply Voltage Max12.5V
Resonant Frequency2kHz
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePKLCS Series
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
76dB
Resonant Frequency
2kHz
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Tones
-
Supply Voltage Max
12.5V
Transducer Mounting
Surface Mount
Capacitance
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
PKLCS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability