Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 879.860 |
Product Information
Product Overview
SCA830-D07-PCB is a SCA830-D07 sensor board. SCA830-D07 is a single axis inclinometer component based on Murata's capacitive 3D-MEMS technology. The component integrates high accuracy micromechanical acceleration sensing together with a flexible SPI digital interface. Dual Flat Lead (DFL) housing guarantees reliable operation over product lifetime. The SCA830-D07 is designed, manufactured and tested for high stability, reliability and quality requirements of automotive applications. The inclinometer has an extremely stable output over wide ranges of temperature, humidity and mechanical noise. The component is qualified to the AEC-Q100 standard and has several advanced self diagnostics features. The DFL housing is suitable for SMD mounting and the component.
- 3.3V supply voltage
- ±1g measurement range
- Single axis measurement in Y direction
- ±30mg offset stability over temp range
- SPI digital interface
- Extensive self diagnostics features
- 7.6 x 3.3 x 8.6mm (w x h x l) size
- Qualified according to AEC-Q100 standard
- Proven capacitive 3D-MEMS technology
- High resolution 16-bit A/D converter
Technical Specifications
Digital Inclinometer Sensor Board
-
Murata MEMS-EVAL Interface Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate