Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoWSM-BL241-ADA-008DK
Order Code2841013
Technical Datasheet
Silicon ManufacturerMurata Power Solutions
Silicon Core NumberMBN52832
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy, NFC
Kit ContentsDev Board MBN52832
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WSM-BL241-ADA-008DK from Murata is a MBN52832 development kit. It is an evaluation and application development kit for MBN52832 BLE module, a compact Bluetooth Smart module which combines a 2.4GHz transceiver, an ARM Cortex-M4 CPU, flash memory, a high speed clock and an on-board antenna in a small package. MBN52832DK can serve as a software development platform for creating Bluetooth Smart and NFC-enabled systems using the Nordic nRF52 SDK.
- Bluetooth® v5 (higher throughput, increased broadcast capacity)
- ANT, NFC tag
- Nordic nRF52832 Bluetooth Smart® with built-in ARM cortex M4 core with 64KB RAM and 512KB flash
- Bluetooth/ANT antenna configuration: on-board PCB antenna, supports external antenna from pin pad
- Maximum transmit power: +4dBm at antenna port (LDO mode)
- Receive sensitivity: -93dBm at 1Mbps (LDO mode)
- Power consumption TX 7mA at 3.5dBm (DCDC mode), RX 6mA (DCDC mode)
- 20 GPIO, 5 ADC, UART, SPI, I2C, PWM and debug SWD interfaces
- Operating temperature range from -40°C to 85°C
- Dimension of 7.4mm x 7mm x 0.9mm
Technical Specifications
Silicon Manufacturer
Murata Power Solutions
Kit Application Type
Wireless Connectivity
Kit Contents
Dev Board MBN52832
SVHC
No SVHC (17-Dec-2015)
Silicon Core Number
MBN52832
Application Sub Type
Bluetooth Low Energy, NFC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042