Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Connectors
                      5. Audio Jacks & Audio Plugs
                      Print Page

                      NP2RX

                      Phone Audio Connector, Professional, 2 Contacts, Plug, 6.35 mm, Cable Mount, Nickel Plated Contacts

                      NEUTRIK NP2RX
                      NEUTRIK NP2RX
                      NEUTRIK NP2RX
                      NEUTRIK NP2RX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEUTRIK
                      Manufacturer Part NoNP2RX
                      Order Code1390162
                      Product RangePX
                      Also Known AsGTIN UPC EAN: 7613187000850
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      497 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 48.080
                      10+kr 40.060
                      100+kr 39.240
                      250+kr 38.410
                      500+kr 37.710
                      1000+kr 36.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 48.08 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEUTRIK
                      Manufacturer Part NoNP2RX
                      Order Code1390162
                      Product RangePX
                      Also Known AsGTIN UPC EAN: 7613187000850
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts2Contacts
                      GenderPlug(View Associated Connectors)
                      Pin Diameter6.35mm
                      Connector MountingCable Mount
                      Contact PlatingNickel Plated Contacts
                      Connector Body MaterialMetal Body
                      Product RangePX
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The NP2RX is a 2-pole 1/4-inch Professional Right Angle Male Phone Plug with nickel-plated brass contacts and chuck type POM strain relief. It has nickel-plated zinc die-cast shell, POM + PU bushing and polyamide insert. This PX series heavy duty professional phone plug offers the thinnest available A-gauge 1/4-inch plug that meets the most recent requirements for highest density jackfields. The precise machined one-piece tip contact without rivets makes it unique and avoids hook up in a socket or break off the tip. All metal housing eliminates the plastic cover of the predecessor NP RCS and improves further durability and EMI protection.

                      • Proven chuck type strain relief for reliable cable retention
                      • Sleek design for best handling convenience
                      • Complies with EIA RS 453, IEC 60603-11 standards
                      • Solderability complies with IEC 68-2-20 standard
                      • <gt/>2GΩ Insulation resistance
                      • <lt/>50V Voltage rating
                      • -25 to +65°C Temperature range

                      Applications

                      Audio

                      Technical Specifications

                      No. of Contacts

                      2Contacts

                      Pin Diameter

                      6.35mm

                      Contact Plating

                      Nickel Plated Contacts

                      Product Range

                      PX

                      Gender

                      Plug

                      Connector Mounting

                      Cable Mount

                      Connector Body Material

                      Metal Body

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Switzerland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.034
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway