Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMEG120G20ELRX
Order Code4334045
Product RangePMEG Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG120G20ELRX
Order Code4334045
Product RangePMEG Series
Technical Datasheet
Average Forward Current2A
Reverse Voltage120V
Forward Voltage Max840mV
Forward Surge Current70A
Diode Case StyleCFP3
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangePMEG Series
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Average Forward Current
2A
Forward Voltage Max
840mV
Diode Case Style
CFP3
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Reverse Voltage
120V
Forward Surge Current
70A
No. of Pins
2 Pin
Product Range
PMEG Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001