Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digitizers & Converters
                      Print Page

                      781659-02

                      FlexRIO Digitizer Adapter Module, NI-5733, 120 MHz, 2 Channel, 16 bits, 120 MSPS

                      NI / EMERSON 781659-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781659-02
                      Order Code3622054
                      Product RangeNI-5733
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781659-02
                      Order Code3622054
                      Product RangeNI-5733
                      Technical Datasheet

                      Data Sheet

                      Scope Channels2 Channel
                      Bandwidth120MHz
                      Sampling Rate120MSPS
                      Resolution (Bits)16bit
                      Product TypeDigitizer Adapter Module
                      For Use WithFlexRIO Custom Instruments and Processing Products
                      Supply Voltage Range± 1V
                      Product RangeNI-5733
                      Display Memory Depth-
                      Calculated Rise Time-
                      Kit ContentsNI 5733 Digitizer Adapter Module
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      The NI-5733 is a digitizer adapter module that, when combined with a PXI FPGA Module or Controller for FlexRIO, creates a high-speed digitizer that simultaneously samples two channels at 120 MS/s. You can use the NI-5733 to do real-time processing and streaming of analogue data with high-performance A/D converters. The NI-5733 also includes selectable elliptic, Bessel, and bypass hardware filters. The Digitizer Adapter Module for FlexRIO is ideal for applications that require in-line data processing, high data streaming rates, and deployed high-performance solutions.

                      Technical Specifications

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      120MSPS

                      Product Type

                      Digitizer Adapter Module

                      Supply Voltage Range

                      ± 1V

                      Display Memory Depth

                      -

                      Kit Contents

                      NI 5733 Digitizer Adapter Module

                      Plug Type

                      -

                      Bandwidth

                      120MHz

                      Resolution (Bits)

                      16bit

                      For Use With

                      FlexRIO Custom Instruments and Processing Products

                      Product Range

                      NI-5733

                      Calculated Rise Time

                      -

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hungary
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.45
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway