Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781715-01
Order Code3620454
Product RangecRIO-9075
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781715-01
Order Code3620454
Product RangecRIO-9075
Technical Datasheet
Processor Type-
Operating Frequency400MHz
No. of Processor Cores-
RAM Memory Size128MB
Hard Drive Capacity256MB
No. of Slots4
Operating Temperature Range-20°C to +55°C
Compatible WithNI CompactRIO Chassis
Interface TypeEthernet, RS-232
Supported OS-
For Use WithNI CompactRIO Systems
Product RangecRIO-9075
SVHCNo SVHC (08-Jul-2021)
Product Overview
The cRIO-9075 is an embedded controller ideal for advanced control and monitoring applications. This rugged, fanless controller features a real-time processor and an FPGA and offers a variety of connectivity ports, including one Ethernet and one serial port.
Technical Specifications
Processor Type
-
No. of Processor Cores
-
Hard Drive Capacity
256MB
Operating Temperature Range
-20°C to +55°C
Interface Type
Ethernet, RS-232
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Operating Frequency
400MHz
RAM Memory Size
128MB
No. of Slots
4
Compatible With
NI CompactRIO Chassis
Supported OS
-
Product Range
cRIO-9075
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06