Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Print Page

                      REC16A25-201-C

                      Rotary Encoder, Optical, Incremental, 25 PPR, Vertical, With Push Switch

                      NIDEC COMPONENTS REC16A25-201-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNIDEC COMPONENTS
                      Manufacturer Part NoREC16A25-201-C
                      Order Code4537800
                      Product RangeREC16 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      24 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 358.670
                      5+kr 313.840
                      10+kr 260.030
                      20+kr 233.130
                      50+kr 228.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 358.67 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNIDEC COMPONENTS
                      Manufacturer Part NoREC16A25-201-C
                      Order Code4537800
                      Product RangeREC16 Series
                      Technical Datasheet

                      Data Sheet

                      Encoder TechnologyOptical
                      Encoder TypeIncremental
                      Encoder Resolution25PPR
                      No. of Detents-
                      OrientationVertical
                      Push SwitchWith Push Switch
                      Encoder OutputQuadrature
                      Encoder MountingPanel Mount, Through Hole
                      Product RangeREC16 Series
                      Rotational Speed Max-
                      Rotational Life Cycles1000000
                      No. of Channels2Channels
                      Shaft TypeD Type Flatted End
                      Shaft Length16.5mm
                      Shaft Diameter6mm
                      Supply Voltage Min-
                      Supply Voltage Max5VDC
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      IP RatingIP40
                      TerminationPC Pin
                      SVHCTo Be Advised

                      Product Overview

                      REC16A25-201-C is a manual setting type optical encoder.

                      • High resistant to electrostatic noise by using a plastic shaft
                      • Compact size of 16mm square, long life
                      • 25 (P/R) resolution
                      • With push switch function, snap-in holder, with click
                      • 5VDC ±5% input voltage, 30mA maximum input current
                      • Square wave output waveform
                      • 100Hz maximum frequency response, IP40 protection grade
                      • 3mA maximum output sink current
                      • 200mohm maximum (initial value) contact resistance
                      • 0 to 50°C operating temperature range

                      Technical Specifications

                      Encoder Technology

                      Optical

                      Encoder Resolution

                      25PPR

                      Orientation

                      Vertical

                      Encoder Output

                      Quadrature

                      Product Range

                      REC16 Series

                      Rotational Life Cycles

                      1000000

                      Shaft Type

                      D Type Flatted End

                      Shaft Diameter

                      6mm

                      Supply Voltage Max

                      5VDC

                      Operating Temperature Max

                      50°C

                      Termination

                      PC Pin

                      Encoder Type

                      Incremental

                      No. of Detents

                      -

                      Push Switch

                      With Push Switch

                      Encoder Mounting

                      Panel Mount, Through Hole

                      Rotational Speed Max

                      -

                      No. of Channels

                      2Channels

                      Shaft Length

                      16.5mm

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      0°C

                      IP Rating

                      IP40

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85437090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.3
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway