Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoRECW20D-25-201-1
Order Code4537806
Product RangeREC Series
Technical Datasheet
20 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 297.960 |
5+ | kr 255.830 |
10+ | kr 239.520 |
20+ | kr 227.630 |
50+ | kr 215.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr 297.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoRECW20D-25-201-1
Order Code4537806
Product RangeREC Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution25PPR
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputQuadrature
Encoder MountingPanel Mount
Product RangeREC Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeRound End
Shaft Length9mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min0°C
Operating Temperature Max50°C
IP RatingIP40
TerminationWire Leaded
SVHCTo Be Advised
Product Overview
RECW20D-25-201-1 is a manual setting type optical encoder.
- Compact, light weight
- Contactless, manual adjustment only
- 25 (P/R) resolution, square wave output waveform
- Cable wire output terminal, with click, panel seal (with o-ring)
- 20mm size
- 5VDC ±5% input voltage, 50mA maximum input current
- 200Hz maximum frequency response
- IP40 protection grade
- 0 to 50°C operating temperature range
- 3mA maximum output sink current
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
25PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
REC Series
Rotational Life Cycles
-
Shaft Type
Round End
Shaft Diameter
6mm
Supply Voltage Max
5V
Operating Temperature Max
50°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Panel Mount
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
9mm
Supply Voltage Min
-
Operating Temperature Min
0°C
IP Rating
IP40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5