Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      04010SA-24N-AA-D0

                      DC Axial Fan, 24 V, Square, 40 mm, 10 mm, Ball Bearing, 6.7 CFM

                      NMB TECHNOLOGIES 04010SA-24N-AA-D0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part No04010SA-24N-AA-D0
                      Order Code3794007
                      Product Range04010SA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part No04010SA-24N-AA-D0
                      Order Code3794007
                      Product Range04010SA Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC24V
                      Fan Frame TypeSquare
                      Fan Frame Size40mm
                      External Depth10mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM6.7CFM
                      Noise Rating29.5dB
                      Power Rating960mW
                      Rated Speed7500rpm
                      Power Connection Type2 Lead Wires
                      Current Rating40mA
                      IP Rating-
                      Air Flow - m3/min0.19m³/min
                      Product Range04010SA Series
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Supply Voltage VDC

                      24V

                      Fan Frame Size

                      40mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      29.5dB

                      Rated Speed

                      7500rpm

                      Current Rating

                      40mA

                      Air Flow - m3/min

                      0.19m³/min

                      SVHC

                      No SVHC (27-Jun-2018)

                      Fan Frame Type

                      Square

                      External Depth

                      10mm

                      Air Flow - CFM

                      6.7CFM

                      Power Rating

                      960mW

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      -

                      Product Range

                      04010SA Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145925
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.016
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway