Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15025PA-24P-AA-00
Order Code3794046
Product Range15025PA
Technical Datasheet
21 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 527.060 |
5+ | kr 433.050 |
10+ | kr 398.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 527.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15025PA-24P-AA-00
Order Code3794046
Product Range15025PA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172.7mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM240CFM
Noise Rating64dB
Power Rating28.3W
Rated Speed3750rpm
Power Connection Type2 Lead Wires
Current Rating1.18A
IP Rating-
Air Flow - m3/min6.8m³/min
Product Range15025PA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172.7mm
Bearing Type
Ball Bearing
Noise Rating
64dB
Rated Speed
3750rpm
Current Rating
1.18A
Air Flow - m3/min
6.8m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
25.4mm
Air Flow - CFM
240CFM
Power Rating
28.3W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
15025PA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5