Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Daughter Boards & Modules - Other Embedded Computers
                      Print Page

                      DC9S08QE8

                      MCU Board, DEMO9S08QE8 MCU, For DEMO9S08QE8 Development Board

                      NXP DC9S08QE8
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoDC9S08QE8
                      Order Code1561700
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoDC9S08QE8
                      Order Code1561700
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      Core ArchitectureHCS08
                      Core Sub-ArchitectureHCS08
                      Silicon Core NumberMC9S08
                      Silicon Family NameFlexis - S08QE
                      For Use WithMC9S08QE8 Microcontroller
                      Kit ContentsBoard
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The DC9S08QE8 is an daughter card for DEMO9S08QE8, in combination of this daughter card and DEMOQE baseboard they can be used to highlight the key features on the MC9S08QE8 device. The DEMO9S08QE8 board also has a power terminal to measure the ultra low power consumption of the MC9S08QE8 device.

                      • 8bit HCS08 central processing unit (CPU)
                      • Up to 128KB flash read/program/erase over full operating voltage and temperature
                      • Up to 8KB random access memory (RAM)
                      • Two analog comparator
                      • Analog digital converter
                      • Two I2C interfaces(Up to 100kbps with maximum bus loading)
                      • Up to 70 GPIO (General Purpose Input/output), one input only and one output only pin
                      • Watchdog computer operating properly reset with option to run from dedicated 1kHz internal clock
                      • Single wire background debug interface
                      • ICE debug module

                      Applications

                      Consumer Electronics, Industrial, Medical, Security

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Core Sub-Architecture

                      HCS08

                      Silicon Family Name

                      Flexis - S08QE

                      Kit Contents

                      Board

                      SVHC

                      No SVHC (15-Jan-2019)

                      Core Architecture

                      HCS08

                      Silicon Core Number

                      MC9S08

                      For Use With

                      MC9S08QE8 Microcontroller

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.4
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway