Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      LPC54618J512ET180E

                      ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 180 MHz, 512 KB

                      Date/Lot Code

                      NXP LPC54618J512ET180E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoLPC54618J512ET180E
                      Order Code3128663
                      Product RangeLPC Family LPC54000 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,127 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 155.770
                      10+kr 116.890
                      25+kr 111.910
                      50+kr 102.900
                      100+kr 89.980
                      250+kr 86.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 155.77 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoLPC54618J512ET180E
                      Order Code3128663
                      Product RangeLPC Family LPC54000 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeLPC Family LPC54000 Series Microcontrollers
                      Device CoreARM Cortex-M4
                      Data Bus Width32 bit
                      Operating Frequency Max180MHz
                      Program Memory Size512KB
                      No. of Pins180Pins
                      IC Case / PackageTFBGA
                      No. of I/O's145I/O's
                      InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
                      RAM Memory Size200KB
                      ADC Channels12Channels
                      ADC Resolution12Bit
                      Supply Voltage Min1.71V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      IC MountingSurface Mount
                      MCU FamilyLPC
                      MCU SeriesLPC54000
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      LPC54618J512ET180E is a 32bit ARM Cortex-M4 microcontroller. It offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point processor is integrated into the core. It features a programmable PMU (power management unit) to minimize power consumption and to match requirements at different performance levels. It has an ultra-low power micro-tick timer, running from the watchdog oscillator that can be used to wake up the device from low power modes.

                      • 180MHz frequency, 512Kb flash, 200Kb SRAM
                      • FS USB, HS USB, ethernet AVB, classic CAN, CAN FD, LCD
                      • 10 flexcomm interface, 145 GPIOS, floating point unit and memory protection unit
                      • ARM Cortex-M4 built-in nested vectored interrupt controller, system tick timer
                      • Flash in-application programming (IAP) and in-system programming (ISP)
                      • Legacy, single, and dual image boot, OTP API for programming OTP memory
                      • Repetitive interrupt timer (RIT) for debug time stamping and for general purpose use
                      • Secure hash algorithm (SHA1/SHA2) module with dedicated DMA controller
                      • Frequency measurement unit for measuring the frequency of any on-chip or off-chip clock signal
                      • Operating temperature range from -40°C to +105°C, TFBGA180 package

                      Technical Specifications

                      Product Range

                      LPC Family LPC54000 Series Microcontrollers

                      Data Bus Width

                      32 bit

                      Program Memory Size

                      512KB

                      IC Case / Package

                      TFBGA

                      Interfaces

                      CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB

                      ADC Channels

                      12Channels

                      Supply Voltage Min

                      1.71V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      LPC54000

                      MSL

                      MSL 3 - 168 hours

                      Device Core

                      ARM Cortex-M4

                      Operating Frequency Max

                      180MHz

                      No. of Pins

                      180Pins

                      No. of I/O's

                      145I/O's

                      RAM Memory Size

                      200KB

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      105°C

                      MCU Family

                      LPC

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.029
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway