Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. RF Development Tools
                      Print Page

                      MRB-KW019032EU

                      Modular Reference Board, Bi-Directional Radio, MKW01Z128CHN, 868 MHz, 32 MHz XTAL

                      NXP MRB-KW019032EU
                      NXP MRB-KW019032EU
                      NXP MRB-KW019032EU
                      NXP MRB-KW019032EU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMRB-KW019032EU
                      Order Code2401843
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMRB-KW019032EU
                      Order Code2401843
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypeWireless Connectivity
                      Silicon ManufacturerNXP
                      Silicon Core NumberMKW01Z128
                      Application Sub TypeWireless Network
                      Kit ContentsReference Board MKW01Z128, User Guide
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The MRB-KW019032EU is a Modular Reference Board/Development Kit for Kinetis KW0x family of MCUs. The NXP MRB-KW0x is a modular reference board for MKW01Z128CHN platform, part of the Kinetis W series of MCUs. Powered by the ultra-low-power 48MHz ARM® Cortex®-M0+ 32-bit core, the Kinetis KW0x family of MCUs embeds a rich set of peripherals such as a high-performance, bidirectional sub-1GHz radio capable of operating over a wide frequency range of 315, 433, 470, 868, 915, 928 and 960MHz in the license-free industrial, scientific and medical frequency bands.

                      • 32-bit ARM Cortex-M0+ 48MHz Core
                      • Programmable 128kB Flash and 16kB SRAM
                      • Programmable output power from -18 to 17dBm in 1dB steps
                      • Two SMA antenna connectors
                      • High sensitivity (down to -120dBm at 1.2kbps)
                      • Onboard JTAG port for MCU flash reprogramming and in-circuit hardware debugging
                      • USB port to interface with PC
                      • LEDs and switches for demonstration, monitoring and control (when mounted to TWR-RF-MRB -optional)

                      Applications

                      Embedded Design & Development, Wireless, Consumer Electronics, Industrial, Robotics, HVAC, Medical

                      Contents

                      MRB-KW0x Modular reference board, USB cable, Antenna, Quick start guide.

                      Technical Specifications

                      Kit Application Type

                      Wireless Connectivity

                      Silicon Core Number

                      MKW01Z128

                      Kit Contents

                      Reference Board MKW01Z128, User Guide

                      SVHC

                      No SVHC (17-Dec-2015)

                      Silicon Manufacturer

                      NXP

                      Application Sub Type

                      Wireless Network

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84715000
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.237229
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway