Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. RF Development Tools
                      Print Page

                      MRF101AN-START

                      Development Board, MRF101AN RF Amplifier, 100W, 1.8MHz To 250MHz, 50V

                      NXP MRF101AN-START
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMRF101AN-START
                      Order Code3128381
                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMRF101AN-START
                      Order Code3128381
                      Kit Application TypeRF / IF
                      Silicon ManufacturerNXP
                      Silicon Core NumberMRF101AN
                      Application Sub TypeRF Power LDMOS Transistor
                      Kit ContentsStarter Kit 2x MRF101AN Transistor, Custom Baseplate, 0.7X 2" PCB, 2x SMA Conn, H/W & Reference Card
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      Accelerate RF amplifier design using MRF101AN RF essentials kit. Using MRF101AN, a 100W RF power LDMOS transistor designed in an easy-to-use TO-220 package, the RF essentials kit helps accelerate PA design. Reference circuit examples are available for various applications with frequencies ranging from 1.8 to 250MHz. Typical applications include amateur radio. broadcast, industrial, scientific, medical (ISM), RF energy and switch mode power supplies.

                      • BOM for compact reference designs
                      • Bolt-down package
                      • Flexible operating voltage
                      • PCB is suitable for designs at different frequencies
                      • Excellent thermal performance

                      Contents

                      Two MRF101AN 50V RF power LDMOS transistors, Custom fabricated baseplate, 0.7″ x 2″ PCB, Two SMA connectors, Hardware, Quick reference card.

                      Technical Specifications

                      Kit Application Type

                      RF / IF

                      Silicon Core Number

                      MRF101AN

                      Kit Contents

                      Starter Kit 2x MRF101AN Transistor, Custom Baseplate, 0.7X 2" PCB, 2x SMA Conn, H/W & Reference Card

                      SVHC

                      No SVHC (17-Jan-2023)

                      Silicon Manufacturer

                      NXP

                      Application Sub Type

                      RF Power LDMOS Transistor

                      Product Range

                      -

                      Technical Docs (1)

                      Operating Instructions EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90309000
                      US ECCN:3B992
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.149232
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway