Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Wireless Power ICs
                      Print Page

                      NXQ1TXH5/101J

                      Power Transmitter, Qi Wireless, WPC 1.2 Compliant, 8 W, HVQFN-EP-32, -20 °C to 85 °C

                      NXP NXQ1TXH5/101J
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoNXQ1TXH5/101J
                      Order Code2776025
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      No Longer Manufactured

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoNXQ1TXH5/101J
                      Order Code2776025
                      Technical Datasheet

                      Data Sheet

                      Wireless Charging IC TypeTransmitter
                      Wireless Power StandardWPC 1.2 Compliant
                      Power Level8W
                      IC Case / PackageHVQFN-EP
                      No. of Pins32Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-20°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      NXQ1TXH5/101J is a one-chip 5V Qi wireless transmitter. It is a controller and driver IC for a 5V Qi-certified/compliant low-power wireless charger. It offers a fully integrated solution that includes a 5V full-bridge power stage, as defined in wireless power consortium (WPC) 5V Qi standards A5, A11, A12 and A16. It uses a dedicated analogue ping circuitry to detect devices. With analogue pin circuitry, an extremely low standby (wait state) power consumption is achieved. When a Qi-compliant receiver is placed, NXQ1TXH5 starts to communicate with it. After receiver is recognized, it safely initiates wireless power transfer from transmitter to receiver, while monitoring for fault conditions such as overheating or interference from metal objects. Applications include WPC Qi certified/compliant wireless power transmitters, wireless charger for (smart) phones, toys, shavers, pads, and other handheld devices, high-efficiency low-power wireless charger for smartwatches and other wearables.

                      • Single-chip WPC 1.2 transmitter, operates from 5V supply
                      • Low EMI radiation meeting EN55022 radiated and conducted emission limits
                      • Very few external components needed, minimizing cost and board space
                      • Power stage protected against overcurrents and overtemperature
                      • Dual-channel amplitude shift keying (ASK) demodulation, PID regulation for power drive and control
                      • Demodulates communication packets from Qi-compliant receivers
                      • Internal 1.8V digital supply generation, LED (x 2) and buzzer outputs
                      • NTC input for external temperature check and protection, on-chip thermal protection
                      • HVQFN32 package
                      • Ambient temperature range from -20°C to +85°C

                      Technical Specifications

                      Wireless Charging IC Type

                      Transmitter

                      Power Level

                      8W

                      No. of Pins

                      32Pins

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      MSL

                      -

                      Wireless Power Standard

                      WPC 1.2 Compliant

                      IC Case / Package

                      HVQFN-EP

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0003
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway