Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Specialised Interfaces
                      Print Page

                      P3S0210BQAZ

                      Specialized Interface, I2C, I3C, SMBus, SPI

                      Date/Lot Code

                      NXP P3S0210BQAZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoP3S0210BQAZ
                      Order Code4457657
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,481 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 10.520
                      10+kr 7.540
                      50+kr 6.810
                      100+kr 5.990
                      250+kr 5.600
                      500+kr 5.370
                      1000+kr 4.930
                      2500+kr 4.830
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 10.52 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoP3S0210BQAZ
                      Order Code4457657
                      Technical Datasheet

                      Data Sheet

                      IC Interface TypeI2C, I3C, SMBus, SPI
                      Interface ApplicationsServer and Data Center, Networking, Desktop and Laptop Computers, Smart Phone and Mobile Devices
                      Supply Voltage Min3.63V
                      Supply Voltage Max720mV
                      Interface Case StyleDHVQFN-EP
                      No. of Pins14Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      P3S0210BQAZ is a dual bidirectional I3C-bus 1:2 (one controller to two targets) and 2:1 (two controllers to one target) switch and voltage level translator. It includes a reference supply (VCCR), supplies for ports 1, 2, and S (VCCP1, VCCP2, and VCCS respectively), and a supply for OE and SEL pins (VCCE). The supply voltage of VCCP1, VCCP2, VCCS, and VCCE is between 0.72V to 3.63V. The reference supply VCCR is between 1.62V to 3.63V and should be greater or equal to VCCP1, VCCP2, VCCS and VCCE. Pins A1 and B1 are referenced to VCCP1, pins A2 and B2 are referenced to VCCP2, and pins A and B are referenced to VCCS. The OE and SEL pins are defined for enable and port selection that are referenced to VCCE. It can be used for both open-drain as well as push-pull application which allows for I3C-bus and other applications like I2C-bus, SMBus and SPI protocols. Applications include server and data centre, networking, desktop and laptop computers, smart phone and mobile devices.

                      • I3C switch and voltage level translation
                      • Auto direction sensing, bidirectional voltage level translation
                      • Support both open-drain and push-pull application
                      • IOFF circuitry provides partial power-down mode operation
                      • Provided voltage level translation for I3C, I2C-bus, SMBus and SPI devices
                      • HBM JESD22-A114E Class 2 exceeds 2000V, CDM JESD22-C101E exceeds 1000V
                      • Latch-up performance exceeds 100 mA per JESD 78F Class II
                      • Input/output capacitance is 4.0pF typ (VCCI = 1V, VCCO = 1.8V, VCCR = 1.8V or 3.3V)
                      • Propagation delay is 5.5ns typ (1V, 1.2V ±10%, -40°C to +125°C)
                      • Operating temperature range from -40°C to 125°C, DHVQFN14 package

                      Technical Specifications

                      IC Interface Type

                      I2C, I3C, SMBus, SPI

                      Supply Voltage Min

                      3.63V

                      Interface Case Style

                      DHVQFN-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Interface Applications

                      Server and Data Center, Networking, Desktop and Laptop Computers, Smart Phone and Mobile Devices

                      Supply Voltage Max

                      720mV

                      No. of Pins

                      14Pins

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0003
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway