Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. USB Interfaces
                      Print Page

                      PTN3222EUKZ

                      USB Interface, eUSB2 to USB2 Redriver, USB 2.0, 1.62 V, 3.63 V, WLCSP, 12 Pins

                      Date/Lot Code

                      NXP PTN3222EUKZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoPTN3222EUKZ
                      Order Code4333709
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice (ex VAT)
                      8000+kr 9.510
                      Price for:Reel of 1
                      Minimum: 8000
                      Multiple: 8000
                      kr 76,080.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoPTN3222EUKZ
                      Order Code4333709
                      Technical Datasheet

                      Data Sheet

                      USB IC TypeeUSB2 to USB2 Redriver
                      USB StandardUSB 2.0
                      Supply Voltage Min1.62V
                      Supply Voltage Max3.63V
                      IC Case / PackageWLCSP
                      No. of Pins12Pins
                      Data Rate480Mbps
                      No. of Ports1Ports
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      PTN3222EUKZ is an eUSB2 to USB2 redriver with 1.2V IO. It is a 1-port eUSB2 to USB2 redriver IC that performs translation between eUSB2 and USB2 signalling schemes. It is meant to be used in systems that have an eUSB2 interface on one side and a USB2 interface on the other side. It supports host repeater, device repeater, or dual role repeater function. It implements Repeater mode (eUSB2 to USB2 redriver) and it supports Link Power management features. It is targeted to be USB2 compliant and eUSB2 conformant. It supports all three speeds/data rates: low speed (1.5Mbps), full speed (12Mbps) and high speed (480Mbps). The application includes a eUSB2 to USB2 repeater function in platforms (e.g. hosts, devices, hubs, routers, protocol bridges, etc.) with standard A/standard B/ Micro-B/USB Type-C connector scenarios, Host-only repeater, device-only repeater, dual role repeater (as determined dynamically in the application).

                      • 1-port eUSB2 to USB2 redriver functionality
                      • Conforms to USB2 specification along with relevant ECNs, conforms to eUSB2 specification v1.1
                      • Supports host only repeater, device only repeater and dual mode repeater role
                      • Supports RAP accesses for a select set of register accesses
                      • Integrated and selectable pullup and pulldown resistors on both eUSB2 and USB2 ends
                      • eUSB2 – Tx de-emphasis, Rx equalization, Rx squelch threshold, Tx output swing
                      • Supports BC1.2 power provider CDP configuration capability in host mode
                      • Supports eUSB2 and USB2 power management, implements Deep standby mode for lowest power consumption
                      • WLCSP12 package
                      • Ambient temperature range from -40°C to 85°C

                      Technical Specifications

                      USB IC Type

                      eUSB2 to USB2 Redriver

                      Supply Voltage Min

                      1.62V

                      IC Case / Package

                      WLCSP

                      Data Rate

                      480Mbps

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      USB Standard

                      USB 2.0

                      Supply Voltage Max

                      3.63V

                      No. of Pins

                      12Pins

                      No. of Ports

                      1Ports

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway