Quantity | Price (ex VAT) |
---|---|
6000+ | kr 8.880 |
Product Information
Product Overview
PTN36241BBS,118 is a SuperSpeed USB 3.0 redriver IC that enhances signal quality by performing receive equalization on the deteriorated input signal followed by transmit de-emphasis maximizing system link performance. With its superior differential signal conditioning and enhancement capability, the device delivers significant flexibility and performance scaling for various systems with different PCB trace and cable channel conditions and still benefits from optimum power consumption. It is a dual-channel device that supports a data signalling rate of 5Gbit/s through each channel. It has two channels: one channel is facing the USB host, and another channel is facing the USB peripheral or device. The application includes notebook/netbook/nettop platforms, docking stations, desktop and AIO platforms, active cables, server and storage platforms, USB 3.0 peripherals like consumer/storage devices, printers, or USB 3.0 capable hubs/repeaters.
- Integrated termination resistors provide impedance matching on both transmit and receive sides
- Programmable termination resistor for receiver side
- Excellent differential and common return loss performance, support of 2 channels
- Flow-through pinout to ease PCB layout and minimize crosstalk effects
- Supports EasyCom that goes through the compliance testing controlled by the internal state machine
- Supply voltage range from 3.0 to 3.6V (3.3V supply option)
- DC differential impedance range from 72 to 120 ohm (RX pair)
- Input threshold voltage range from 75 to 300mV (differential peak-to-peak value)
- DC differential impedance range from 72 to 120 ohm
- HVQFN24 package, ambient temperature range from 0 to 85°C
Technical Specifications
SuperSpeed USB Re-driver
3V
HVQFN
5Gbps
0°C
-
No SVHC (27-Jun-2024)
USB 3.0
3.6V
24Pins
2Ports
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate