Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
4 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,497.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,497.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K312EVB-Q172
Order Code4062209
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K3
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberS32K312
Kit ContentsEvaluation Board S32K312
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
S32K312EVB-Q172 is an evaluation and development board for general-purpose industrial and automotive applications. Based on the 32-bit Arm®Cortex®-M7 S32K3 MCU in a 172 MaxQFP package, the S32K312EVB-Q172 offers a single core mode, HSE security engine, OTA support, advanced connectivity and low power. The S32K312EVB-Q172 offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration.
- Power supply switch, MCU voltage/current measurement
- User RGB LED, 2x user push-buttons, ADC rotary potentiometer, 2x touch pad electrode
- Free of charge real-time drivers for AUTOSAR® and non-AUTOSAR use and ASIL D compliant
- Configuration tools for both AUTOSAR and non-AUTOSAR users
- Free of charge security firmware: SHE+ compliant NXP supplied, designed for ISO 21434
- S32 safety software framework (SAF): six fault detection and reaction libraries
- Free of charge safety peripheral drivers (SPD)
- Structural core self test (SCST)
- Free of charge inter-platform communication framework (IPCF)
- Free of charge model-based design toolbox for MATLAB®
Contents
S32K312EVB-Q172 evaluation board, Cables and connectors not included.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K3
Core Sub-Architecture
Cortex-M7
Kit Contents
Evaluation Board S32K312
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K312
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025