Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      S32K31XEVB-Q100

                      Evaluation Board, S32K311, 32bit, ARM Cortex-M7

                      NXP S32K31XEVB-Q100
                      NXP S32K31XEVB-Q100
                      NXP S32K31XEVB-Q100
                      NXP S32K31XEVB-Q100
                      NXP S32K31XEVB-Q100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoS32K31XEVB-Q100
                      Order Code4354844
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      35 In Stock

                      20 more incoming. You can reserve stock now

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 2,577.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 2,577.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoS32K31XEVB-Q100
                      Order Code4354844
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits32bit
                      Silicon Family NameS32K
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M7
                      Silicon Core NumberS32K311
                      Kit ContentsEvaluation Board S32K311
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      S32K31XEVB-Q100  is an evaluation and development board for general-purpose industrial and automotive applications. Based on the 32-bit Arm®Cortex®-M7 S32K3 MCU in a 100 HDQFP package, the S32K31XEVB-Q100 offers a single core mode, HSE security engine, OTA support, advanced connectivity and low power. The S32K31XEVB-Q100 offers a standard-based form factor compatible with the Arduino® pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration. Suitable for automotive zone controller, Battery Management System (BMS) and electric pumps applications.

                      • Power supply switch
                      • MCU voltage/current measurement
                      • User RGB LED
                      • 2x user push-buttons
                      • ADC rotary potentiometer
                      • 2x touch pad electrode
                      • Arduino pinout compatible with expansion “shield” support
                      • On-board CAN-FD, on-board LIN and SWD/JTAG debug interface for S32K3 debugger interfaces
                      • Free-of-charge real-time drivers for AUTOSAR® and non-AUTOSAR use and ASIL D compliant
                      • Configuration tools for both AUTOSAR and non-AUTOSAR users

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      S32K

                      Core Sub-Architecture

                      Cortex-M7

                      Kit Contents

                      Evaluation Board S32K311

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      S32K311

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0003
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway