Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Battery Management Development Kits
                      Print Page

                      S32K396BMS-EVB

                      Evaluation Board, S32K376, Battery Management System & Vehicle Control Unit

                      NXP S32K396BMS-EVB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoS32K396BMS-EVB
                      Order Code4434611
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 9,026.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 9,026.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoS32K396BMS-EVB
                      Order Code4434611
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypePower Management - Battery
                      Application Sub TypeBattery Management System & Vehicle Control Unit
                      Silicon Core NumberS32K376
                      Silicon ManufacturerNXP
                      Kit ContentsEvaluation Board S32K376
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      S32K396BMS-EVB is a S32K376 Battery Management System (BMS) and Vehicle Control Unit (VCU) proof of concept design is a demonstration of an integrated, one box Electronic Control Unit (ECU) solution. The BMS system monitors battery voltage, temperature, fault status, among others and the VCU system samples simulated pedal position, gear, sensors, among others. Software is developed based on NXP's Real-Time Drivers (RTD). This PoC is intended to provide a mechanism for easy customer evaluation of the S32K37 electrification MCU and to facilitate BMS and VCU hardware and software development. Additionally, Over-the-air (OTA) and bootloader functions are also integrated into the software package, enabling in-field program updates. The FS26 Automotive Safety Basis Chip (SBC) is used for power management and monitoring.

                      • Supports S32K39/S32K37 (289 MAPBGA)
                      • FS26 power SBC, with +5.0V, +3.3V and +1.5V
                      • Supports multiple input/output interfaces: MSDI, ADC, GPIO, LSD and HSD
                      • MC33665 as communication gateway & TPL transceiver to support daisy chain of BCC device MC33774 com
                      • 4 x high-side and 11x low-side switch with XS2410
                      • 10-ch switch to ground input and 4-ch switch to programmable input MSDI interfaces
                      • LPUART, 3x CAN interface with TJA144x, LIN interface with TJA1022, 100BASE-T1 interface with TJA1101
                      • 2-ch PWM capture interface
                      • FS2633 (ASIL-D) system basis chip (SBC) for the board power supply and safety features
                      • PCA2131TF automotive tiny RTC/calendar with alarm function

                      Technical Specifications

                      Kit Application Type

                      Power Management - Battery

                      Silicon Core Number

                      S32K376

                      Kit Contents

                      Evaluation Board S32K376

                      SVHC

                      No SVHC (27-Jun-2024)

                      Application Sub Type

                      Battery Management System & Vehicle Control Unit

                      Silicon Manufacturer

                      NXP

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway