Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoSC28C94A1A,518
Order Code2890556RL
Technical Datasheet
UART IC TypeSerial UART
No. of Channels4Channels
Data Rate1Mbaud
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageLCC
No. of Pins52Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
UART IC Type
Serial UART
Data Rate
1Mbaud
Supply Voltage Max
5.5V
No. of Pins
52Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
No. of Channels
4Channels
Supply Voltage Min
4.5V
IC Case / Package
LCC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042