Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. IoT Solutions Kits
                      4. Embedded Development Kits - IoT Solution Kits
                      Print Page

                      SLN-LOCAL-IOT

                      IOT SOLUTION KIT, ARM CORTEX-M7F MCU

                      NXP SLN-LOCAL-IOT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoSLN-LOCAL-IOT
                      Order Code3378958
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoSLN-LOCAL-IOT
                      Order Code3378958
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits32bit
                      Silicon Family Namei.MX RT
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M7F
                      Silicon Core Numberi.MX RT1060
                      Kit ContentsTurnkey Embedded i.MX RT1060 Voice Solution Board, USB Type-C Y Cable
                      Product Range-
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      EdgeReady MCU based solution for local voice control leverages the i.MX RT106L crossover MCU, enabling developers to quickly and easily add local voice commands to their products. This ultra-small form-factor, production ready hardware design comes with fully integrated software running on FreeRTOS for quick out-of-the-box evaluation and proof of concept development. This turnkey solution minimizes time to market, risk and development effort enabling OEMs to easily add voice to their smart home and smart appliance products without the need for Wi-Fi and cloud connectivity, addressing the privacy concerns of many consumers.

                      • i.MX RT1060 crossover MCU with Arm® Cortex®-M7 core, 3020 CoreMark/1284 DMIPS at 600MHz
                      • No voice or audio expertise required, runs on FreeRTOS
                      • Supports up to three integrated low-cost MEMS microphones, two external digital microphone lines
                      • 2x ADC (20-ch), 2 x ACMP
                      • Single power supply (5V USB Type-C)
                      • Interface temperature monitor
                      • 32MB HyperFlash, internal 1MB on-chip SRAM
                      • Ciphers & RNG, secure RTC, fuse, HAB
                      • 802.11 b/g/n, Bluetooth/Bluetooth low energy (4.1)

                      Contents

                      i.MX RT voice solution, USB type-A to USB type-C cable.

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      i.MX RT

                      Core Sub-Architecture

                      Cortex-M7F

                      Kit Contents

                      Turnkey Embedded i.MX RT1060 Voice Solution Board, USB Type-C Y Cable

                      SVHC

                      No SVHC (16-Jan-2020)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      i.MX RT1060

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.63
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway