Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. IoT Solutions Kits
                      4. Embedded Development Kits - IoT Solution Kits
                      Print Page

                      SLN-VIZNAS-IOT

                      Development Kit, MIMXRT106FDVL6A/B, ARM Cortex-M7, Crossover MCU

                      NXP SLN-VIZNAS-IOT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoSLN-VIZNAS-IOT
                      Order Code3586904
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoSLN-VIZNAS-IOT
                      Order Code3586904
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits32bit
                      Silicon Family Namei.MX
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M7
                      Silicon Core NumberMIMXRT106FDVL6A/B
                      Kit Contentsi.MX RT106F Secure Face Recognition Solution Development Kit, USB Type-A to USB Type-C Cable
                      Product Range-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      NXP’s EdgeReady MCU-based solution for secure face recognition leverages the i.MX RT106F crossover MCU, enabling developers to quickly and easily add face recognition with liveness detection to their products. Liveness detection prevents spoofing with a photograph and is implemented with low cost IR and RGB cameras, without the need for expensive 3D cameras. The development kit for this solution, SLN-VIZNAS-IOT, comes with fully integrated turnkey software, for quick out-of-the-box operation, minimizing time to market, risk and development effort. Face recognition is done entirely at the network edge, addressing the privacy concerns of many consumers.

                      • MIMXRT106FDVL6A/B Crossover MCU with Arm® Cortex®-M7 core
                      • 1MB integrated SRAM, 32MB HyperFlash, 32MB SDRAM
                      • Parallel CSI & I2C to MT9M114 sensors (RGB and IR pass filters)
                      • Optional LCD Display (SPI & GPIO)
                      • Murata 1DX Wi-Fi/Bluetooth module, Ethernet (100/100) controller
                      • PIR Sensor (IRA-S210ST01)
                      • MCUXpresso SDK with FreeRTOS support, MCUXpresso IDE, MCUXpresso Config Tools
                      • VIZNAS SDK including NXP OASIS Lite machine learning vision engine

                      Contents

                      i.MX RT106F secure face recognition solution development kit, USB type-A to USB type-C cable.

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      i.MX

                      Core Sub-Architecture

                      Cortex-M7

                      Kit Contents

                      i.MX RT106F Secure Face Recognition Solution Development Kit, USB Type-A to USB Type-C Cable

                      SVHC

                      No SVHC (17-Jan-2022)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      MIMXRT106FDVL6A/B

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84715000
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.160572
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway