Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Transformers
                      3. Audio Transformers
                      Print Page

                      E187B

                      Audio Transformer, Miniature, 3.6:1, 3 kohm, 250 ohm, 5 mW, 15 kHz, 500 V

                      OEP / OXFORD ELECTRICAL PRODUCTS E187B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
                      Manufacturer Part NoE187B
                      Order Code1172420
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
                      Manufacturer Part NoE187B
                      Order Code1172420
                      Technical Datasheet

                      Data Sheet

                      Turns Ratio3.6:1
                      Primary Impedance3kohm
                      Secondary Impedance250ohm
                      Secondary Power5mW
                      Frequency Max15kHz
                      Isolation Voltage500V
                      Transformer ApplicationsMiniature - Impedance Matching
                      DC Resistance Primary80ohm
                      DC Resistance Secondary23ohm
                      Transformer MountingThrough Hole
                      Transformer TerminalsPC Pin
                      Frequency Min200Hz
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The E187B is a miniature PCB-mount Audio Transformer with 3.6:1+1 turns ratio.

                      • 200Hz to 15kHz Frequency range

                      Applications

                      Audio

                      Technical Specifications

                      Turns Ratio

                      3.6:1

                      Secondary Impedance

                      250ohm

                      Frequency Max

                      15kHz

                      Transformer Applications

                      Miniature - Impedance Matching

                      DC Resistance Secondary

                      23ohm

                      Transformer Terminals

                      PC Pin

                      Product Range

                      -

                      Primary Impedance

                      3kohm

                      Secondary Power

                      5mW

                      Isolation Voltage

                      500V

                      DC Resistance Primary

                      80ohm

                      Transformer Mounting

                      Through Hole

                      Frequency Min

                      200Hz

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85043180
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.032
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway