Print Page
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,484.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,484.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoES-600
Order Code4175941
Product RangeES Series
Technical Datasheet
Sensor Output TypeCAN
Supply Voltage Range4.5V to 40V
Supply Voltage DC Min4.5V
Supply Voltage DC Max40V
Measured Current-
Accuracy± 0.1%
Current Measuring Range DC-600A to 600A
Current Measuring Range AC-600A to 600A
Current Sensor TechnologyGalvanic Isolation
Primary Current-600A to 600A
Secondary Signal Type-
Accuracy0.1%
Sensor MountingBracket
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeES Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
CAN
Supply Voltage DC Min
4.5V
Measured Current
-
Current Measuring Range DC
-600A to 600A
Current Sensor Technology
Galvanic Isolation
Secondary Signal Type
-
Sensor Mounting
Bracket
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
4.5V to 40V
Supply Voltage DC Max
40V
Accuracy
± 0.1%
Current Measuring Range AC
-600A to 600A
Primary Current
-600A to 600A
Accuracy
0.1%
Operating Temperature Min
-40°C
Product Range
ES Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27215