Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTDH50H1R00FE
Order Code4037653
Product RangeTDH50 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOHMITE
Manufacturer Part NoTDH50H1R00FE
Order Code4037653
Product RangeTDH50 Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance0
Power Rating50W
Resistor Case / Package0
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeTDH50 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length10.3mm
Product Width10.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
1ohm
Power Rating
50W
Resistor Technology
Thick Film
Product Range
TDH50 Series
Voltage Rating
500V
Product Width
10.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2018)
Resistance Tolerance
0
Resistor Case / Package
0
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
10.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138