Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMC
Manufacturer Part NoFFSR1
Order Code1226695
Product RangeFront Firing Flexistrip
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMC
Manufacturer Part NoFFSR1
Order Code1226695
Product RangeFront Firing Flexistrip
Technical Datasheet
Light Strip Length400mm
No. of LEDs36LEDs
Illumination ColourRed
Input Voltage12VDC
Input Power-
IP Rating-
Product RangeFront Firing Flexistrip
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FFSR1 is a Red Front Firing Flexi strip™ Ultra bright Strip with 90 LED's per meter. The strip with High performance, extreme-versatility 12VDC flexible strips of next generation LEDs designed for industrial, architectural, signage and many other illumination and lighting. Cut and link points regularly spaced along strip length. Can be cut or joined end-to-end to form different lengths.
- 400mm Strip length
- Cut points every 3 LEDs
- Highly energy efficient
- Compact, low profile and highly flexible
- Very high brightness
Applications
Lighting, Industrial
Technical Specifications
Light Strip Length
400mm
Illumination Colour
Red
Input Power
-
Product Range
Front Firing Flexistrip
No. of LEDs
36LEDs
Input Voltage
12VDC
IP Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062