Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL110
Order Code3870598
Technical Datasheet
Calibration TypeCurrent
External Height150mm
External Width90mm
External Depth30mm
Accuracy± 0.01%
Weight0.3kg
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Product Overview
CL110 is a precision loop calibrator that features a user friendly interface with dedicated buttons and a quick set knob. This combination dramatically reduces the time it takes to measure or source current and power up a loop. The rugged case is contoured to fit a technicians hand and the large backlit graphics LCD is easy-to-read in any lighting.
- Best in class accuracy at 0.01% of reading
- Small rugged design operates on 6 AAA batteries (Included)
- 24VDC loop power for mA measure mode
- Intuitive interface with quick-set knob
- Simple 2 wire connection for all measurements
- Auto shutdown to conserve battery life (adjustable up to 30 minutes)
- Variable step and ramp functions in seconds
- Adjustable span selection (0 to 20 or 4 to 20 mA)
Contents
Precision loop calibrator, test leads, 6 “AAA” batteries, calibration certificate, Operator’s manual.
Technical Specifications
Calibration Type
Current
External Width
90mm
Accuracy
± 0.01%
Operating Temperature Min
-10°C
Product Range
-
External Height
150mm
External Depth
30mm
Weight
0.3kg
Operating Temperature Max
55°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.698532