Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-10
Order Code3906936
Product RangeDRTB-RAIL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 124.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 124.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-10
Order Code3906936
Product RangeDRTB-RAIL Series
Technical Datasheet
Accessory TypePre-Cut DIN Rail
For Use WithOmega 10" (W) Sub Panels
Length222mm
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres18mm
Product RangeDRTB-RAIL Series
Technical Specifications
Accessory Type
Pre-Cut DIN Rail
Length
222mm
Width
35mm
Fixing Centres
18mm
For Use With
Omega 10" (W) Sub Panels
Height
7.5mm
Rail Material
Steel
Product Range
DRTB-RAIL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079832