Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-2041-USB
Order Code3808364
Product RangeOM-2041 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-2041-USB
Order Code3808364
Product RangeOM-2041 Series
Technical Datasheet
Data Logger TypePortable Handheld
Product RangeOM-2041 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Handy OM-2041 is a palm-size data logger capable of storing up to 10,000 data records per channel. Powered by either "AA" batteries or an AC adaptor, the OM-2041 works equally well as a portable or a fixed-location logger. With the exclusive software, recording/recalling of data and programming of logging parameters can be done directly with the logger or through a personal computer.
- Input signals: K, E, J, T, 0 to 5V and 0 to 20mA (process signals need input adaptor)
- 4-channel handheld data logger with USB port
- High/low alarms for each channel
- Computation: maximum/minimum/average
- Logging method: log mode and tag mode
- Data processable through a personal computer
- NEMA 3 protection
Contents
4-channel handheld data logger with USB port, operator's manual, beaded wire Type K probe for each input, wall mount holder, and 4 "AA" batteries.
Technical Specifications
Data Logger Type
Portable Handheld
SVHC
No SVHC (17-Jan-2022)
Product Range
OM-2041 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.648637