Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-OCTTEMP2000
Order Code3805969
Technical Datasheet
Data Logger TypeTemperature
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
OM-CP-OCTTEMP2000 is 8-channel thermocouple data logger with an LCD display. The OM-CP-OCTTEMP2000 features on screen minimum, maximum and average statistics, as well as a user configurable graphics screen that allows for any combination of channels to be displayed.
- Automatic cold junction compensation
- Programmable start time
- 8 thermocouple channels and 1 ambient
- User calibration through software
- Automatic thermocouple linearization
- External power or user replaceable battery
- Real-time operation
- Ready to use right out-of-the-box
Contents
8-channel temperature data logger, 9V lithium battery.
Technical Specifications
Data Logger Type
Temperature
SVHC
No SVHC (17-Jan-2022)
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
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.50893