Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-SQ2040-4F16
Order Code3866301
Product RangeOM-SQ2040 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-SQ2040-4F16
Order Code3866301
Product RangeOM-SQ2040 Series
Technical Datasheet
Data Logger TypeUniversal
Product RangeOM-SQ2040 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Portable data logger with 4 fast channels
- 16 true differential or 32 single ended universal analogue inputs for V, I or resistance measurement
- 2 high voltages, 4 pulse and 8 digital event/state inputs
- Analogue I/P used with thermistors, thermocouples, 2, 3 or 4-Wire RTD temp sensors and 4 to 20mA sig
- User selectable logging rates of up to 100Hz on up to 4 channels
- Download of internal data to removable MMC/SD (multi media card/secure digital) memory
- Large non-volatile internal memory data retention is virtually indefinite
- Sensor power and FET alarm outputs for use with external devices
- Easy access to information using the 2 line, 20 character LCD and push button panel
- Calculated channels derived from real channels using advanced mathematical functions
Contents
Data logger, Software, USB cable, Wall bracket, 6 "AA" batteries, 10 input terminal blocks, 4 current shunt resistors, Operator's manual.
Technical Specifications
Data Logger Type
Universal
SVHC
No SVHC (17-Jan-2022)
Product Range
OM-SQ2040 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.39497