Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Pressure Meters
                      Print Page

                      PCL819-30A

                      Pressure Manometer, 0psi to 30psi, 0.025 %, -10 °C, 50 °C

                      OMEGA PCL819-30A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoPCL819-30A
                      Order Code3909410
                      Product RangePCL819 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoPCL819-30A
                      Order Code3909410
                      Product RangePCL819 Series
                      Technical Datasheet

                      Data Sheet

                      Pressure Measuring Range0psi to 30psi
                      Resolution (in H2O)-
                      Accuracy0.025%
                      Response Time-
                      Operating Temperature Min-10°C
                      Operating Temperature Max50°C
                      Product RangePCL819 Series
                      SVHCBoric acid (14-Jun-2023)

                      Product Overview

                      High performance handheld pressure calibrator with an integral electric pressure pump in a small, lightweight, handheld unit.

                      • Absolute 0 to 2bar (0 to 30psi) range
                      • Accuracy to 0.025% FS
                      • Source and measure 4 to 20mA
                      • 24VDC loop power supply to power device under test
                      • Rugged, compact design Just 1.2Kg (2.5lb)
                      • Operates on 8 standard "AA" alkaline batteries
                      • Pt100 RTD input for temperature measurement
                      • Large graphic style LCD with backlight can be configured to display up to 3 inputs simultaneously
                      • 15 user selectable pressure units

                      Contents

                      Handheld pressure calibrator, Operator's manual, 8 "AA" batteries, Test leads, Test hose, Dirt trap, Fittings, Calibration certificate, Carrying case.

                      Technical Specifications

                      Pressure Measuring Range

                      0psi to 30psi

                      Accuracy

                      0.025%

                      Operating Temperature Min

                      -10°C

                      Product Range

                      PCL819 Series

                      Resolution (in H2O)

                      -

                      Response Time

                      -

                      Operating Temperature Max

                      50°C

                      SVHC

                      Boric acid (14-Jun-2023)

                      Technical Docs (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90283090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Boric acid (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway