Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      6. Miscellaneous Photo Interrupters
                      Print Page

                      EE-SJ3-D

                      PHOTO INTERRUPTER, TRANSMISSIVE, 3.4MM

                      OMRON ELECTRONIC COMPONENTS EE-SJ3-D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoEE-SJ3-D
                      Order Code3460664
                      Product RangeEE-SJ3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 34 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 52.310
                      10+kr 43.450
                      25+kr 41.150
                      50+kr 38.740
                      100+kr 36.440
                      500+kr 31.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 52.31 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoEE-SJ3-D
                      Order Code3460664
                      Product RangeEE-SJ3 Series
                      Technical Datasheet

                      Data Sheet

                      Sensing MethodTransmissive
                      Sensing Distance / Slot Width3.4mm
                      Gap Width3.4mm
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Aperture Width0.2mm
                      Sensor Case / PackageModule
                      Forward Current If50mA
                      Collector Emitter Voltage Max30V
                      Reverse Voltage Vr4V
                      Collector Current IC Max20mA
                      Forward Voltage1.2V
                      Sensor Output TypePhototransistor
                      IP Rating-
                      Sensor MountingThrough Hole
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product RangeEE-SJ3 Series
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Sensing Method

                      Transmissive

                      Gap Width

                      3.4mm

                      Supply Voltage Max

                      -

                      Sensor Case / Package

                      Module

                      Collector Emitter Voltage Max

                      30V

                      Collector Current IC Max

                      20mA

                      Sensor Output Type

                      Phototransistor

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Sensing Distance / Slot Width

                      3.4mm

                      Supply Voltage Min

                      -

                      Aperture Width

                      0.2mm

                      Forward Current If

                      50mA

                      Reverse Voltage Vr

                      4V

                      Forward Voltage

                      1.2V

                      IP Rating

                      -

                      Operating Temperature Min

                      -25°C

                      Product Range

                      EE-SJ3 Series

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90314990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.004717
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway