Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1088-W11
Order Code2536984
Technical Datasheet
376 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 17.00 standard shipping
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 80.470 |
10+ | kr 75.640 |
25+ | kr 72.310 |
50+ | kr 68.860 |
100+ | kr 67.480 |
Price for:Each
Minimum: 1
Multiple: 1
kr 80.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1088-W11
Order Code2536984
Technical Datasheet
Sensing Distance / Slot Width3.4mm
Sensor Case / PackageModule
Collector Current IC Max20mA
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Product Range-
Qualification-
Technical Specifications
Sensing Distance / Slot Width
3.4mm
Collector Current IC Max
20mA
Sensor Mounting
Panel / Chassis
Qualification
-
Sensor Case / Package
Module
Sensor Output Type
Phototransistor
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525