Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1115
Order Code3460668
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1115
Order Code3460668
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width5mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Alternatives for EE-SX1115
1 Product Found
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Sensing Distance / Slot Width
5mm
Supply Voltage Max
-
Collector Emitter Voltage Max
30V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065