Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1321
Order Code2766201
Also Known AsEE-SX1321, EESX3005D
Technical Datasheet
2,976 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.110 |
10+ | kr 9.980 |
25+ | kr 9.900 |
50+ | kr 9.700 |
100+ | kr 9.510 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1321
Order Code2766201
Also Known AsEE-SX1321, EESX3005D
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width2mm
Supply Voltage Min-
Gap Width2mm
Aperture Width0.3mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If25mA
Collector Emitter Voltage Max12V
Reverse Voltage Vr5V
Forward Voltage1.1V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Aperture Width
0.3mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
12V
Forward Voltage
1.1V
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
2mm
Gap Width
2mm
Supply Voltage Max
-
Forward Current If
25mA
Reverse Voltage Vr
5V
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-30°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001