Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SY169A
Order Code1173632
Product RangeEE-SY169 Series
Also Known AsEE-SY169A, EESY1269G
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SY169A
Order Code1173632
Product RangeEE-SY169 Series
Also Known AsEE-SY169A, EESY1269G
Technical Datasheet
Sensing Distance4mm
Forward Current If50mA
Reverse Voltage Vr3V
Collector Emitter Voltage V(br)ceo30V
Forward Voltage1.5V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeEE-SY169 Series
Product Overview
The EE-SY169 series high-quality reflective Photomicrosensor with plastic lenses.
- Highly precise sensing range
- Tolerance of ±0.6mm horizontally and vertically
- Convergent reflective model with infrared LED
- Slot for the future
- Patented diagnostic LED’s, standard
- Flexible, modular timing functions
- Easier setup, alignment and monitoring
- Prewired or “plug and play” quick disconnects
- Long range, ultra-precise laser sensors
- Rugged, NEMA 6P environmental protection
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance
4mm
Reverse Voltage Vr
3V
Forward Voltage
1.5V
Sensor Mounting
Through Hole
Operating Temperature Max
70°C
Forward Current If
50mA
Collector Emitter Voltage V(br)ceo
30V
Sensor Output Type
Phototransistor
Operating Temperature Min
0°C
Product Range
EE-SY169 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206