Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      6. Miscellaneous Photo Interrupters
                      Print Page

                      EE-SPY402

                      Photomicrosensor, Slot, Light Modulation, Retroreflective, 5 mm, NPN, Light On, 5 Vdc to 24Vdc

                      OMRON INDUSTRIAL AUTOMATION EE-SPY402
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoEE-SPY402
                      Order Code7213943
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 648.360
                      5+kr 630.540
                      10+kr 612.730
                      50+kr 582.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 648.36 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoEE-SPY402
                      Order Code7213943
                      Technical Datasheet

                      Data Sheet

                      Sensing MethodReflective
                      Sensing Distance / Slot Width5mm
                      Sensing Range Max5mm
                      Supply Voltage Min5VDC
                      Supply Voltage DC Min5V
                      Supply Voltage DC Max24V
                      Supply Voltage Max24VDC
                      Sensor Case / PackageModule
                      Output Current80mA
                      Collector Emitter Voltage Max-
                      Collector Current IC Max-
                      Sensor Output TypeNPN
                      IP RatingIP50
                      Sensor MountingPanel, Through Hole
                      Operating Temperature Min-10°C
                      Operating Temperature Max55°C
                      Product Range-
                      Qualification-

                      Product Overview

                      The EE-SPX401 series Photomicro Sensor, with wide operating voltage range that makes smooth connection possible with a TTLs, relays and programmable controllers(PLCs).

                      • Easy adjustment and optical axis monitoring with light ON indicator
                      • Light modulation effectively reduces external light interference
                      • Easy-to-wire connector assures ease of maintenance
                      • Horizontal type appearance
                      • Reflective type sensing method
                      • Light-ON output configuration
                      • 5mm Sensing distance

                      Applications

                      Sensing & Instrumentation, Industrial

                      Technical Specifications

                      Sensing Method

                      Reflective

                      Sensing Range Max

                      5mm

                      Supply Voltage DC Min

                      5V

                      Supply Voltage Max

                      24VDC

                      Output Current

                      80mA

                      Collector Current IC Max

                      -

                      IP Rating

                      IP50

                      Operating Temperature Min

                      -10°C

                      Product Range

                      -

                      Sensing Distance / Slot Width

                      5mm

                      Supply Voltage Min

                      5VDC

                      Supply Voltage DC Max

                      24V

                      Sensor Case / Package

                      Module

                      Collector Emitter Voltage Max

                      -

                      Sensor Output Type

                      NPN

                      Sensor Mounting

                      Panel, Through Hole

                      Operating Temperature Max

                      55°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90318080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway