Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX977P-C1
Order Code4381199
Product RangeEE-SX97 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 372.140 |
Price for:Each
Minimum: 1
Multiple: 1
kr 372.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX977P-C1
Order Code4381199
Product RangeEE-SX97 Series
Technical Datasheet
Sensing Range Max5mm
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Output Current50mA
Sensor Output TypePNP
Product RangeEE-SX97 Series
SVHCTo Be Advised
Product Overview
EE-SX977P-C1 is an EE-SX97 series slot-type photomicrosensor.
- Built-in connector enables downsizing and easier connection, PNP type
- Protective circuit for safe operation, two outputs - light-ON and dark-ON
- Safer operation with built-in power supply reverse polarity protection
- R-shaped appearance, through beam type (with slot) sensing method
- Connector model (4 poles) connecting method, 5mm (slot width) sensing distance
- Incident light mode, IEC 60529 IP50 rating, polybutylene terephthalate (PBT) case/cover
- 5mm (slot width) sensing distance, opaque - 2 × 0.8mm min sensing object
- 0.025mm max differential distance, supply voltage range from 5 to 24VDC ±10%, ripple (p-p): 10% max
- 21mA max current consumption, 1KHz min (3KHz average) response frequency
- Ambient operating temperature range from -25 to 55°C
Technical Specifications
Sensing Range Max
5mm
Supply Voltage DC Max
24V
Sensor Output Type
PNP
SVHC
To Be Advised
Supply Voltage DC Min
5V
Output Current
50mA
Product Range
EE-SX97 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06