Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX670
Order Code3414136
Product RangeEE-SX67 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | kr 22,090.660 |
Price for:Pack of 100
Minimum: 100
Multiple: 100
kr 2,209,066.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX670
Order Code3414136
Product RangeEE-SX67 Series
Technical Datasheet
Sensing Range Max5mm
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Output Current100mA
Sensor Output TypeNPN Open Collector
Product RangeEE-SX67 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
5mm
Supply Voltage DC Max
24V
Sensor Output Type
NPN Open Collector
SVHC
To Be Advised
Supply Voltage DC Min
5V
Output Current
100mA
Product Range
EE-SX67 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00311