Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,153.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,153.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTR-NCV48220-LDO-CP-GEVB
Order Code3464037
Technical Datasheet
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNCV48220D50R2G
Kit Application TypePower Management
Application Sub TypeCharge Pump with LDO
Kit ContentsEval Board NCV48220D50R2G
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Strata enabled NCV48220 LDO charge pump evaluation board
- Output voltage of 5V
- LDO output current up to 150mA
- Very wide input voltage operation range from 3V to 40V
- Very low quiescent current of typical 35µA
- Enable function (1.0µA max quiescent current when disabled)
- Microprocessor compatible control functions reset output
- AEC−Q100 Grade 1 Qualified and PPAP Capable
- Current limitation, thermal shutdown, reverse bias output current protection
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board NCV48220D50R2G
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
NCV48220D50R2G
Application Sub Type
Charge Pump with LDO
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15