Print Page
1,177 In Stock
6,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | kr 2.310 |
500+ | kr 1.800 |
1000+ | kr 1.520 |
5000+ | kr 1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
kr 271.00 (ex VAT)
A kr 40.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The NUP4304MR6T1G is a low capacitance TVS Diode Array for ESD protection in four data lines. It is a micro-integrated device designed to provide protection for sensitive components from possible harmful electrical transients.
- Low capacitance (1.5pf maximum between I/O lines)
- Provides ESD protection for JEDEC standards JESD22
- Protection for IEC61000-4-2 (level 4) 8kV (Contact) 15kV (Air)
- Ensures data line speed and integrity
- Fewer components and less board space
- Direct the transient to either positive side or to the ground
- -40 to 150°C Junction temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Automotive, Imaging, Video & Vision, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TSOP
Operating Voltage
70V
Product Range
NUP43
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
Product traceability