Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. LED Lighting Components
                      3. LED Strip & Tape Lighting
                      Print Page

                      VF1500-G3-827-05

                      LED Strip, 5 m, 70 LEDs, White, 24 V, 57.5 W, IP20

                      Date/Lot Code

                      OSRAM VF1500-G3-827-05
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOSRAM
                      Manufacturer Part NoVF1500-G3-827-05
                      Order Code2860770
                      Product RangeVALUE Flex 1500
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerOSRAM
                      Manufacturer Part NoVF1500-G3-827-05
                      Order Code2860770
                      Product RangeVALUE Flex 1500
                      Technical Datasheet

                      Data Sheet

                      Light Strip Length5m
                      No. of LEDs70LEDs
                      Illumination ColourWhite
                      Input Voltage24V
                      Input Power57.5W
                      IP RatingIP20
                      Product RangeVALUE Flex 1500
                      SVHCNo SVHC (17-Dec-2015)

                      Alternatives for VF1500-G3-827-05

                      1 Product Found

                      Product Overview

                      Linear LED modules for flexible and individualized lighting solutions

                      • Energy saving low-power flexible LED strip
                      • Pre-wired LED strip, simple and quick plug-and-play installation
                      • Good light output due to homogeneous LED distance and high color consistency
                      • Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back
                      • Easy installation with optional track system
                      • Easy to cut and reconnect to the reliable SLIMCONNECT system G2

                      Applications

                      LED Lighting

                      Technical Specifications

                      Light Strip Length

                      5m

                      Illumination Colour

                      White

                      Input Power

                      57.5W

                      Product Range

                      VALUE Flex 1500

                      No. of LEDs

                      70LEDs

                      Input Voltage

                      24V

                      IP Rating

                      IP20

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (2)

                      Devices List EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:94054239
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.184
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway